ECC60DKRN

Heilind Number:SULECC60DKRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC60DKRN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC60DKRN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULECC60DKRN

Detailed Description

The ECC60DKRN is a high-performance board-to-board PCB connector designed for demanding applications. With a robust construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in industrial settings. It boasts a 3A amperage rating and a 700VAC voltage rating, making it suitable for power and signal transmission. The female connector with two rows and 120 positions offers ample connectivity options. Its Cantilever contact type and gold-plated phosphor bronze contacts guarantee low contact resistance and high durability. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for harsh environments. The termination method using a card extender and matte tin plating on termination ensure easy and secure installation. With a compact design, measuring 13.97mm in height and 9.4mm in width, the ECC60DKRN is perfect for space-constrained PCB layouts. Trust this connector for efficient and long-lasting board-to-board connections in your electronic systems.