ECC60DKRS

Heilind Number:SULECC60DKRS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC60DKRS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC60DKRS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULECC60DKRS

Detailed Description

The ECC60DKRS connector, featuring a durable construction of PBT and phosphor bronze, is a high-performance component designed for reliable board-to-board and card edge connections. With a low amperage rating of 3A and a voltage capacity of 700VAC, this female connector ensures safe and efficient power transmission. Its 2 rows of 120 positions, each with gold-plated phosphor bronze contacts, guarantee secure and stable connectivity. The cantilever contact type and straddle orientation further enhance signal integrity. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Its side hole mount type and card extender termination method, along with a tail length of 5.97mm, simplify installation. Measuring 13.97mm in height and 9.4mm in width, with matte tin termination plating, it meets high-quality standards for demanding applications. The ECC60DKRS is an essential component for any PCB assembly requiring robust and efficient interconnection solutions.