ECC60DKSD

Heilind Number:SULECC60DKSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC60DKSD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC60DKSD
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:120
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC60DKSD

Detailed Description

The ECC60DKSD is a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a pitch of 2.54mm, allowing for secure and precise connections. With a contact material of phosphor bronze and gold plating, it ensures excellent conductivity and durability. The cantilever contact type provides reliable mating in straight orientation. With a high voltage rating of 700 VAC and an amperage of 3A, it meets stringent electrical requirements. Operating temperatures ranging from -65 to 125 °C make it suitable for extreme environments. The connector's clearance hole mount type and thru-hole termination method offer ease of installation. With 120 positions and a tail length of 4.83mm, it allows for versatile PCB connectivity. Its compact design, with a height of 15.49mm and width of 9.4mm, saves valuable board space. Matte tin termination plating ensures RoHS compliance. The ECC60DKSD is ideal for use in aerospace, defense, and other high-reliability applications.