ECC60DKSH

Heilind Number:SULECC60DKSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC60DKSH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC60DKSH
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:120
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC60DKSH

Detailed Description

Introducing the ECC60DKSH, a high-performance board-to-board PCB connector designed for optimal signal transmission in electronic systems. With a durable construction of PBT and Phosphor Bronze, this female connector features two rows and a straight orientation, making it ideal for clearance hole mounting. The cantilever contact type, gold-plated for enhanced conductivity, ensures reliable connections. Boasting a pitch of 2.54mm and accommodating 120 positions, it offers versatility in circuit board assembly. Rated for 700VAC and 3A, with a matte tin termination plating, this connector guarantees safe and efficient operation even in harsh environments. Suitable for a wide range of applications, from consumer electronics to industrial machinery, the ECC60DKSH is a must-have component for seamless PCB connectivity. Upgrade your systems with this high-quality connector today.