ECC60DKSI

Heilind Number:SULECC60DKSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC60DKSI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC60DKSI
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:120
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC60DKSI

Detailed Description

The ECC60DKSI is a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Its female gender, threaded mount type, and thru-hole termination method guarantee secure attachment to circuit boards. Boasting a current rating of 3A and a voltage resistance of 700VAC, it is suitable for power and signal transmission. With two rows of 120 positions each, it offers ample connectivity options. The gold-plated cantilever contacts provide excellent conductivity, while the matte tin termination plating ensures durability. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in a wide range of industries. Measuring at .61 inches in height and 9.4mm in width, it is compact yet highly efficient. Whether in aerospace, defense, or industrial applications, the ECC60DKSI guarantees performance and reliability.