ECC60DKSS

Heilind Number:SULECC60DKSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC60DKSS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC60DKSS
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:120
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC60DKSS

Detailed Description

Introducing the ECC60DKSS, a high-performance board-to-board PCB connector designed for demanding applications. With its PBT and phosphor bronze construction, this connector offers unparalleled durability and reliability. Featuring a dual-row layout with 120 positions, it allows for efficient signal transmission. The contact material is gold-plated phosphor bronze, ensuring excellent conductivity. The connector is rated for 700 VAC and 3 A, making it suitable for high-power setups. Its straight orientation and side hole mount type facilitate easy installation on PCBs. With a pitch of 2.54 mm, it provides precise connectivity. Operating in a wide temperature range from -65 to 125 °C, this connector is built to withstand harsh environments. Its matte tin termination plating further enhances its longevity. Ideal for industrial and commercial applications, the ECC60DKSS is a top choice for engineers seeking top-tier connectivity solutions.