ECC60DKST

Heilind Number:SULECC60DKST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC60DKST
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC60DKST
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULECC60DKST

Detailed Description

Introducing the ECC60DKST, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Its two rows of gold-plated contact pins, operating at 3A and 700VAC, guarantee efficient power and signal transmission. The cantilever contact type and threaded mount offer secure and stable connections, while the thru-hole termination method simplifies installation. With 120 positions and a pitch of 2.54mm, the ECC60DKST is ideal for densely populated PCBs. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for aerospace, military, and industrial applications. Trust in the ECC60DKST for robust and high-speed connectivity in your critical systems.