ECC60DKUD

Heilind Number:SULECC60DKUD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC60DKUD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC60DKUD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULECC60DKUD

Detailed Description

The ECC60DKUD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a female gender with two rows of contacts, it ensures reliable connectivity in electronic systems. With a clearance hole mount type and through-hole termination method, installation is efficient and secure. The contacts are made of durable phosphor bronze with gold plating, offering excellent conductivity and corrosion resistance. Operating at a maximum voltage of 700 VAC and a current of 3A, this connector is suitable for power and signal transmission. Its cantilever contact type and right-angle orientation provide versatility in assembly. With 120 positions and a tail length of 6.35mm, it accommodates complex PCB layouts. Meeting stringent quality standards, including a wide operating temperature range of -65 to 125°C, the ECC60DKUD is ideal for industrial and commercial applications where reliability is paramount.