ECC60DKUN

Heilind Number:SULECC60DKUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC60DKUN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC60DKUN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULECC60DKUN

Detailed Description

Introducing the ECC60DKUN, a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. Featuring a durable construction of PBT and phosphor bronze with gold plating, this female connector offers a current rating of 3A and a voltage capacity of 700VAC. With 120 positions across two rows and a pitch of 2.54mm, it ensures efficient connectivity in compact spaces. The cantilever contact type and right-angle orientation facilitate easy mating and disconnection. Suitable for through-hole termination, it guarantees secure and stable mounting. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in a wide range of industrial applications. With matte tin plating for enhanced durability, the ECC60DKUN is a reliable solution for your connectivity needs.