ECC60DKUT

Heilind Number:SULECC60DKUT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC60DKUT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC60DKUT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULECC60DKUT

Detailed Description

Introducing the ECC60DKUT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT housing and Phosphor Bronze contacts plated in gold, this connector ensures reliable signal transmission even in harsh environments. With a 3A amperage rating and a voltage tolerance of 700VAC, it is suitable for a wide range of electronic devices. The right-angle orientation and threaded mount type provide secure and space-saving connectivity. With 120 positions and a pitch of 2.54mm, it offers ample connectivity options for intricate circuitry. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is built to withstand extreme conditions. Tailored for professional use in industries such as aerospace, defense, and telecommunications, the ECC60DKUT is a dependable choice for your connectivity needs.