ECC60DPBH

Heilind Number:SULECC60DPBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC60DPBH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC60DPBH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULECC60DPBH

Detailed Description

Introducing the ECC60DPBH, a high-performance board-to-board PCB connector designed for demanding applications. With two rows of 120 female contacts, this connector ensures reliable connectivity in complex electronic systems. Crafted with durable PBT and Phosphor Bronze materials, it offers exceptional longevity even in harsh environments. The gold-plated double-point contact design guarantees low contact resistance, making it ideal for high-speed data transmission. Featuring a clearance hole mount and through-hole termination method, installation is quick and secure. With a 700 VAC voltage rating and an operating temperature range of -65 to 125°C, this connector meets stringent performance standards. Its compact dimensions, measuring just 14.22mm in height and 10.16mm in width, provide space-saving solutions without compromising functionality. Trust the ECC60DPBH for seamless board-to-board connections in aerospace, defense, and industrial applications.