ECC60DPBI

Heilind Number:SULECC60DPBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC60DPBI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC60DPBI
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:120
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC60DPBI

Detailed Description

Introducing the ECC60DPBI, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. With a rugged construction featuring PBT and Phosphor Bronze materials, this female connector boasts a 3A amperage capacity and a 700VAC voltage rating. Its double-point contact design ensures secure and low-resistance connections, while gold plating offers excellent conductivity. With two rows of 120 positions each, this connector provides ample connectivity options. The threaded, right-angle mount type and through-hole termination method facilitate easy and secure installation on PCBs. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. Trust in the ECC60DPBI for robust and dependable board-to-board connectivity solutions.