ECC60DPBN

Heilind Number:SULECC60DPBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC60DPBN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC60DPBN
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:120
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC60DPBN

Detailed Description

Introducing the ECC60DPBN, a high-performance female board-to-board PCB connector designed for demanding applications. With a contact material of durable phosphor bronze and gold plating, this connector ensures reliable conductivity even in harsh environments. Featuring two rows and 120 positions, it offers ample connectivity options. The right-angle orientation and 2.54mm pitch allow for space-efficient PCB layouts. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125 °C, this connector is suitable for a wide range of industrial and commercial uses. The termination method of thru-hole with matte tin plating guarantees secure and stable connections. Meeting stringent quality standards, the ECC60DPBN is the ideal choice for mission-critical systems.