ECC60DPDI

Heilind Number:SULECC60DPDI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC60DPDI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC60DPDI
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:120
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC60DPDI

Detailed Description

SKU ECC60DPDI features a high-performance 2-row female PCB connector designed for demanding applications. Constructed with durable PBT and Phosphor Bronze materials, it ensures reliable connectivity in various environments. With a current rating of 3A and a voltage capacity of 700 VAC, this connector is suitable for power and signal transmission. The gold-plated double-point contacts offer low contact resistance and enhanced signal integrity. Featuring a threaded mount and through-hole termination, it provides secure attachment to the PCB. With 120 positions and a pitch of 2.54mm, it accommodates high-density board-to-board connections. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh industrial environments. The connector's compact design, with a height of 15.49mm and width of 10.16mm, saves space on the PCB. It is RoHS compliant and lead-free, making it environmentally friendly. Perfect for applications in aerospace, defense, and telecommunications, the ECC60DPDI connector guarantees high reliability and performance.