ECC60DPDN

Heilind Number:SULECC60DPDN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC60DPDN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC60DPDN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULECC60DPDN

Detailed Description

Introducing the ECC60DPDN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a sturdy construction of PBT and Phosphor Bronze with Gold contact plating, this connector ensures reliable connectivity in even the harshest environments. With a double-point contact design and a voltage rating of 700 VAC, it guarantees secure power and signal transmission. The straight orientation, 2.54mm pitch, and 120 positions make it suitable for a wide range of electronic devices. Operating seamlessly in temperatures ranging from -65 to 125°C, it is ideal for use in extreme conditions. The termination method of thru-hole with matte tin plating offers easy and durable installation. Measuring at 15.49mm in height and 10.16mm in width, it provides a compact yet efficient solution for your connectivity needs. Trust the ECC60DPDN for high-reliability performance in your PCB designs.