| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC60DPEH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 120 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Double Point |
| Orientation: | Right Angle |
| Number of Positions: | 120 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 14.22 mm, .56 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC60DPEH |
ECC60DPEH
| Heilind Number: | SULECC60DPEH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC60DPEH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC60DPEH, a high-performance Board To Board PCB Connector designed for demanding applications. Featuring a rugged construction with PBT housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable conductivity and durability. With a 2.54mm pitch and 120 positions in a double-row layout, it offers ample connectivity options. The right-angle orientation and thru-hole termination method make it easy to integrate into your PCB design. Operating at a wide temperature range of -65 to 125°C and with a high voltage rating of 700VAC, it is suitable for harsh environments. Measuring just 14.22mm in height and 10.16mm in width, it is compact yet efficient. Trust the ECC60DPEH for secure and high-speed data transmission in aerospace, defense, and industrial applications.

