ECC60DPEI

Heilind Number:SULECC60DPEI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC60DPEI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC60DPEI
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:120
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC60DPEI

Detailed Description

Introducing the ECC60DPEI Board To Board PCB Connector, a high-performance component designed for precision connectivity in electronic systems. With a pitch of 2.54mm and a double-point contact type, this connector ensures secure and reliable signal transmission across its 120 positions. Featuring a threaded mount type and right-angle orientation, it offers versatile installation options for seamless integration. The contact material of phosphor bronze with gold plating guarantees excellent conductivity and durability, while the termination method of thru hole with matte tin plating ensures easy and efficient soldering. Operating flawlessly in a wide temperature range from -65 to 125°C and with a voltage rating of 700VAC, this connector is suitable for demanding industrial applications. Its compact design, with a height of 14.22mm and width of 10.16mm, makes it ideal for space-constrained PCB layouts. Trust the ECC60DPEI for superior performance in your electronic designs.