| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC60DPMH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 120 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Double Point |
| Orientation: | Straight |
| Number of Positions: | 120 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC60DPMH |
ECC60DPMH
| Heilind Number: | SULECC60DPMH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC60DPMH |
| ECAD Model: |
Specifications
Detailed Description
The ECC60DPMH connector, featuring a double-point contact design, is a high-performance component ideal for board-to-board and card edge connections. With a pitch of 2.54 mm and 120 positions across 2 rows, it offers versatile connectivity options. Constructed with PBT and Phosphor Bronze, it ensures durability and reliable performance. The gold-plated contacts and matte tin termination guarantee excellent conductivity and corrosion resistance. Operating flawlessly at temperatures ranging from -65 to 125 °C and with a maximum voltage of 700 VAC, this connector is suitable for a wide range of applications. Its straight orientation and wire wrap termination method, along with a tail length of 14.22 mm, facilitate easy installation. Compact yet robust, the ECC60DPMH is a critical component in high-reliability electronic systems.

