ECC60DPMI

Heilind Number:SULECC60DPMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC60DPMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC60DPMI
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:120
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC60DPMI

Detailed Description

Introducing the ECC60DPMI: a high-performance board-to-board PCB connector designed for reliable and efficient electronic connections. This female connector features two rows with a total of 120 positions, ensuring ample connectivity for your applications. Crafted with durable PBT and phosphor bronze materials, it guarantees longevity even in demanding environments. The termination method of wire wrap offers secure and stable connections, while the gold-plated phosphor bronze contacts ensure excellent conductivity. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector is suitable for a wide range of electronic systems. Operating seamlessly in temperatures ranging from -65 to 125°C, it is built to withstand harsh conditions. Its threaded mount type and straight orientation facilitate easy installation. The ECC60DPMI is the perfect choice for high-reliability electronic connections in various industries.