ECC60DPMN

Heilind Number:SULECC60DPMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC60DPMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC60DPMN
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:120
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC60DPMN

Detailed Description

The ECC60DPMN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a double-point contact system made of durable phosphor bronze with gold plating, this connector ensures reliable and low-resistance connections. With a pitch of 2.54mm (.1 in) and a total of 120 positions spread across 2 rows, it offers ample connectivity options. Its wire wrap termination method and no mounting requirement make installation easy. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, and with a high voltage rating of 700 VAC, this connector is ideal for use in rugged environments. Its compact design, with a height of just 15.49mm (.61 in) and width of 10.16mm (.4 in), allows for efficient PCB layout. The matte tin termination plating ensures long-term performance. Suitable for applications where reliability is paramount, the ECC60DPMN is a vital component in any electronic system.