ECC60DPMS

Heilind Number:SULECC60DPMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC60DPMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC60DPMS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULECC60DPMS

Detailed Description

The ECC60DPMS is a high-performance board-to-board PCB connector designed for reliable power transmission in electronic systems. Featuring a durable construction of PBT and Phosphor Bronze with Gold plating, this connector ensures excellent conductivity and longevity. With a maximum amperage of 3A and a voltage rating of 700 VAC, it meets the demands of high-power applications. The double-point contact design and wire wrap termination method guarantee secure connections, while the side hole mount type and straight orientation facilitate easy installation. With 120 positions and a pitch of 2.54mm, it offers versatile connectivity options. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is suitable for use in various industries. Trust in the ECC60DPMS for dependable and high-quality board-to-board connections.