ECC60DPNH

Heilind Number:SULECC60DPNH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC60DPNH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC60DPNH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:15.12 mm, .595 in
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULECC60DPNH

Detailed Description

The ECC60DPNH is a high-performance board-to-board PCB connector designed for demanding applications. With a compact and durable construction, it features PBT and Phosphor Bronze materials, ensuring reliable connectivity. This female connector, with two rows and a pitch of 2.54mm, offers a total of 120 positions for versatile usage. Its clearance hole mount type and card extender termination method make installation easy and secure. The Phosphor Bronze contacts with gold plating guarantee excellent signal transmission, while the double-point contact type enhances connectivity. Operating at a voltage of 700 VAC and a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. With a connector height of 14.22mm and width of 10.16mm, it provides a compact yet robust solution for your PCB connection needs. Terminated with matte tin plating, it ensures long-term reliability. Whether in aerospace, telecommunications, or industrial applications, the ECC60DPNH is the ideal choice for high-reliability connectivity.