| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC60DPNI |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straddle |
| Tail Length: | 15.12 mm, .595 in |
| Contact Type: | Double Point |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 14.22 mm, .56 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Card Extender |
| Number of Positions: | 120 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 120 |
| SKU: | SULECC60DPNI |
ECC60DPNI
| Heilind Number: | SULECC60DPNI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC60DPNI |
| ECAD Model: |
Specifications
Detailed Description
The ECC60DPNI is a high-performance PCB connector designed for reliable and durable board-to-board connections. With a pitch of 2.54mm (.1 in) and double-point contact structure made of Phosphor Bronze with Gold plating, it ensures excellent signal conductivity. This female connector features two rows and 120 positions, ideal for complex circuitry. Its threaded mount type and card extender termination method offer secure attachment and easy installation. Operating in a wide temperature range from -65 to 125°C, and with a maximum voltage rating of 700VAC, it guarantees stability in various environments. The matte Tin termination plating adds further protection against corrosion. Whether used in industrial machinery or electronic devices, the ECC60DPNI is a dependable choice for high-reliability applications.

