ECC60DPNN

Heilind Number:SULECC60DPNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC60DPNN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC60DPNN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:15.12 mm, .595 in
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULECC60DPNN

Detailed Description

The ECC60DPNN is a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding electronic applications. Featuring PBT and phosphor bronze construction, this connector ensures durability and efficient conductivity. With a voltage rating of 700 VAC and an amperage of 3A, it guarantees safe and stable power delivery. The double-point contact design and gold plating offer excellent signal integrity, while the termination method of card extender facilitates easy installation. With 120 positions and 2 rows, it provides ample connectivity options. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for use in harsh environments. Its compact design, with a height of 14.22mm and width of 10.16mm, makes it ideal for space-constrained applications. Meeting the highest quality standards, it is perfect for industries where reliability is paramount. Trust the ECC60DPNN for seamless board-to-board connections in your electronic systems.