ECC60DPNS

Heilind Number:SULECC60DPNS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC60DPNS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC60DPNS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:15.12 mm, .595 in
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULECC60DPNS

Detailed Description

Introducing the ECC60DPNS, a high-performance board-to-board connector designed for reliability and longevity in demanding electronic applications. With a pitch of 2.54mm (.1 in) and featuring two rows of 60 contacts each, this connector offers seamless connectivity for your PCB designs. Crafted with precision, it boasts a contact material of phosphor bronze with gold plating, ensuring optimal signal transmission and corrosion resistance. The termination method, card extender, and side hole mount type make installation a breeze. Operating at a wide temperature range from -65 to 125°C, and with a voltage rating of 700 VAC, this connector is suitable for diverse environments. Its double-point contact design and straddle orientation further enhance signal integrity. Trust the ECC60DPNS for secure and efficient board-to-board connections in aerospace, defense, telecommunications, and industrial applications.