ECC60DPRH

Heilind Number:SULECC60DPRH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC60DPRH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC60DPRH
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straddle
Number of Positions:120
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC60DPRH

Detailed Description

Introducing the ECC60DPRH, a high-performance board-to-board PCB connector designed for optimal signal transmission in electronic devices. With a sleek and durable construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in demanding environments. Its double-point contact design, plated with gold for enhanced conductivity, guarantees secure and low-resistance connections. Boasting a voltage rating of 700 VAC and an amperage of 3A, it meets stringent safety and performance standards. With 120 positions spread across two rows, it offers ample connectivity options. The connector's clearance hole mount type and card extender termination method facilitate easy installation. Operating flawlessly in temperatures ranging from -65 to 125°C, it's suitable for a wide range of applications. Compact yet robust, with a height of 14.22mm and width of 10.16mm, the ECC60DPRH is a versatile solution for efficient PCB connectivity.