ECC60DPRI

Heilind Number:SULECC60DPRI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC60DPRI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC60DPRI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.225 in, 5.72 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULECC60DPRI

Detailed Description

The SKU ECC60DPRI features a high-quality female board-to-board PCB connector designed for robust and reliable performance. With a pitch of 2.54mm and double-point contact type, it ensures secure connections in demanding applications. The connector, boasting a voltage rating of 700VAC and amperage of 3A, guarantees efficient power transmission. Its termination method via Card Extender and contact material of Phosphor Bronze with Gold plating offer excellent conductivity and durability. With a temperature range of -65 to 125°C, it's suitable for use in extreme environments. The connector, with two rows and 120 positions, is ideal for complex circuitry setups. Its threaded mount type and straddle orientation provide stability and flexibility during installation. Matte Tin termination plating adds further resilience. Overall, the ECC60DPRI is a top-tier solution for high-performance PCB connectivity needs.