ECC60DPRN

Heilind Number:SULECC60DPRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC60DPRN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC60DPRN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.225 in, 5.72 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULECC60DPRN

Detailed Description

Introducing the ECC60DPRN, a high-performance female board-to-board PCB connector designed for ultimate reliability in electronic systems. With a durable construction of PBT and Phosphor Bronze, this connector offers exceptional conductivity and longevity. Featuring double point contact with Gold plating, it ensures secure and low-resistance connections. With a pitch of 2.54mm, and 120 positions across 2 rows, it allows for efficient data transmission. Operating at temperatures ranging from -65 to 125°C, it's suitable for a variety of environments. The termination method using a Card Extender ensures easy installation. With a voltage rating of 700VAC and an amperage of 3A, it meets high-performance standards. The Matte Tin termination plating enhances durability. Ideal for applications in aerospace, defense, and industrial sectors, the ECC60DPRN is a must-have component for robust PCB connectivity.