| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC60DPRS |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straddle |
| Tail Length: | .225 in, 5.72 mm |
| Contact Type: | Double Point |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 14.22 mm, .56 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Card Extender |
| Number of Positions: | 120 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 120 |
| SKU: | SULECC60DPRS |
ECC60DPRS
| Heilind Number: | SULECC60DPRS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC60DPRS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC60DPRS Board to Board PCB Connector, a high-performance solution for your connectivity needs. This female connector features PBT and Phosphor Bronze construction with gold-plated double-point contacts, ensuring reliable and durable connections. With a pitch of 2.54mm and 120 positions spread across 2 rows, it offers versatility in PCB assembly. The side-hole mount type and card extender termination method make installation a breeze. Operating at a wide temperature range of -65 to 125°C and with a maximum voltage of 700VAC, this connector is suitable for various industrial applications. Its compact design, measuring just 14.22mm in height and 10.16mm in width, saves valuable board space. Trust the ECC60DPRS for seamless and secure board-to-board connections.

