| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC60DPSH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 120 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Double Point |
| Orientation: | Straight |
| Number of Positions: | 120 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC60DPSH |
ECC60DPSH
| Heilind Number: | SULECC60DPSH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC60DPSH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC60DPSH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold plating, this connector ensures reliable connectivity. With a current rating of 3A and voltage capability of 700VAC, it meets stringent industry standards. The double-point contact design and thru-hole termination method guarantee secure and stable connections. With 120 positions spread across two rows, it offers ample connectivity options. Operating flawlessly in a wide temperature range from -65 to 125°C, it is ideal for harsh environments. The connector's compact dimensions of 15.49mm in height and 10.16mm in width make it suitable for space-constrained PCB layouts. Trust the ECC60DPSH for your critical connectivity needs.

