ECC60DPSN

Heilind Number:SULECC60DPSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC60DPSN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC60DPSN
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:120
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC60DPSN

Detailed Description

Introducing the ECC60DPSN, a high-performance board to board PCB connector designed for optimal connectivity in electronic applications. Featuring a female gender with two rows, this connector offers seamless integration with compatible components. Its termination method through hole mounting ensures secure and reliable attachment. Crafted with durable PBT and Phosphor Bronze materials, it guarantees longevity even in harsh operating conditions with a wide temperature range from -65 to 125 °C. The gold-plated double-point contacts deliver excellent conductivity, rated for 3A at 700VAC. With 120 positions and a 2.54mm pitch, it facilitates intricate circuitry setups. The connector's compact design, measuring 15.49mm in height and 10.16mm in width, allows for efficient PCB layout. Ideal for various industries requiring robust interconnect solutions, the ECC60DPSN is a top choice for engineers seeking high-reliability components.