ECC60DPUI

Heilind Number:SULECC60DPUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC60DPUI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC60DPUI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULECC60DPUI

Detailed Description

Introducing the ECC60DPUI, a high-performance board-to-board PCB connector designed for precision and reliability. Featuring a rugged construction of PBT and Phosphor Bronze, this connector ensures durability in demanding environments. With a double-point contact design plated in gold, it guarantees optimal conductivity and signal integrity. The threaded mount type and thru-hole termination method offer secure and stable installation. Boasting a voltage rating of 700 VAC and an amperage of 3 A, it is suitable for a wide range of applications. With 120 positions and a pitch of 2.54 mm, it provides ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125 °C, it is ideal for use in harsh conditions. The right-angle orientation and compact dimensions of .56 inches in height and .4 inches in width make it space-efficient. With termination plating in matte tin, it complies with industry standards for RoHS. Perfect for industrial, aerospace, and telecommunications applications, the ECC60DPUI sets a new standard in connectivity.