| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC60DPUN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Contact Type: | Double Point |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 14.22 mm, .56 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 120 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 120 |
| SKU: | SULECC60DPUN |
ECC60DPUN
| Heilind Number: | SULECC60DPUN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC60DPUN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC60DPUN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this female connector ensures reliable connectivity in harsh environments. With a double-point contact design and gold plating, it guarantees low contact resistance and high durability. The right-angle orientation and 2.54mm pitch make it ideal for space-constrained layouts. Offering 120 positions and a 700VAC voltage rating, it's perfect for high-density and high-voltage circuitry. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it's suitable for various industries, including aerospace, defense, and industrial. Trust the ECC60DPUN for secure and efficient board-to-board connections.

