ECC60DPUS

Heilind Number:SULECC60DPUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC60DPUS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC60DPUS
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:120
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC60DPUS

Detailed Description

SKU ECC60DPUS features a robust design crafted from PBT and Phosphor Bronze, ensuring reliable performance in demanding environments. With an amperage rating of 3 A and a voltage capacity of 700 VAC, this female connector is suited for high-power applications. Its double-row configuration with 120 positions and a pitch of 2.54 mm guarantees efficient connectivity on PCBs. The termination method of Thru Hole with side hole mount type offers secure attachment. Contact points plated with gold on phosphor bronze provide excellent conductivity and corrosion resistance. Operating within a wide temperature range of -65 to 125 °C, it is ideal for diverse industrial settings. The right-angle orientation and compact dimensions of 14.22 mm in height and 10.16 mm in width make it space-efficient on boards. Tail length of 6.35 mm and termination plating of matte tin further enhance its durability. This high-quality connector, categorized under Board To Board PCB Connectors and Card Edge Connectors, is a dependable solution for your connectivity needs.