ECC60DRAH

Heilind Number:SULECC60DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC60DRAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC60DRAH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULECC60DRAH

Detailed Description

The ECC60DRAH is a high-quality board-to-board PCB connector designed for reliable and efficient electronic connections. With a durable construction featuring PBT and Phosphor Bronze materials, it ensures optimal performance in demanding environments. This female connector offers a 3A amperage, making it suitable for various applications. Featuring two rows of 120 positions with a 2.54mm pitch, it allows for secure and precise connectivity. The Thru Hole termination method and Gold contact plating guarantee excellent signal transmission. With a voltage rating of 700VAC and an operating temperature range from -65 to 125°C, it meets industry standards for safety and reliability. The right-angle orientation and compact dimensions make it ideal for space-constrained installations. Whether used in aerospace, defense, or industrial applications, the ECC60DRAH connector ensures seamless board-to-board connections.