| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC60DRAI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 120 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 120 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC60DRAI |
ECC60DRAI
| Heilind Number: | SULECC60DRAI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC60DRAI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC60DRAI, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125 °C, this connector ensures reliable connectivity in even the harshest environments. Featuring two rows of 60 female contacts with a pitch of 2.54 mm, it offers versatile connectivity options. The contacts are made of durable phosphor bronze with gold plating for excellent conductivity and corrosion resistance. The termination method is through-hole, and the mount type is threaded, providing secure attachment to the PCB. With a compact connector height of 10.95 mm and a connector width of 10.16 mm, it saves space on the board while delivering high performance. Trust the ECC60DRAI for your critical connectivity needs.

