ECC60DRAN

Heilind Number:SULECC60DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC60DRAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC60DRAN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULECC60DRAN

Detailed Description

Introducing the ECC60DRAN, a high-performance board-to-board PCB connector designed for precision and reliability. This female connector features two rows with a total of 120 positions, offering ample connectivity for your electronic devices. With a pitch of 2.54mm and a contact type of full bellow, it ensures secure and stable connections. The termination method is through-hole, with phosphor bronze contacts plated in gold for excellent conductivity. Operating at a voltage of 700 VAC and an impressive amperage of 3A, it's suitable for a wide range of applications. The connector's right-angle orientation and compact design, with a height of 10.95mm and width of 10.16mm, make it ideal for space-constrained environments. With a tail length of 3.18mm, it offers easy installation. The ECC60DRAN is built to withstand harsh conditions, with an operating temperature range of -65 to 125°C, and termination plating in matte tin for durability. Whether you're working on industrial machinery, aerospace systems, or telecommunications equipment, this connector ensures seamless and efficient performance. Upgrade your connectivity solutions with the ECC60DRAN.