ECC60DRAS

Heilind Number:SULECC60DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC60DRAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC60DRAS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULECC60DRAS

Detailed Description

Introducing the ECC60DRAS Board-to-Board PCB Connector, a high-performance component designed for seamless electronic connectivity in demanding applications. This female connector features two rows with a total of 120 positions, offering ample connectivity options. Crafted from durable PBT housing and featuring Phosphor Bronze contacts with Gold plating, it ensures reliable signal transmission even in harsh environments. The Thru Hole termination method and side hole mount type guarantee secure and stable installation on PCBs. With a voltage rating of 700 VAC and an amperage of 3A, this connector is suitable for power and signal transmission. Its full bellow contact type and right-angle orientation further enhance its versatility. Operating efficiently in temperatures ranging from -65 to 125 °C, this connector is ideal for industries that require robust performance. With a compact design measuring 10.95mm in height and 10.16mm in width, it offers space-saving connectivity solutions. Trust the ECC60DRAS for high-reliability connectivity in your electronic systems.