ECC60DREH-S13

Heilind Number:SULECC60DREH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC60DREH-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC60DREH-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULECC60DREH-S13

Detailed Description

Introducing the ECC60DREHS13, a high-performance board-to-board PCB connector designed for precision and reliability. This female connector features two rows of 120 positions each, ensuring seamless connectivity in complex electronic systems. With a clearance hole mount type and card extender termination method, installation is quick and hassle-free. The contact material, made of phosphor bronze with gold plating, guarantees optimal signal transmission and durability. Operating at temperatures ranging from -65 to 125°C, this connector is suitable for various industrial applications. Its full bellow contact type and straddle orientation further enhance its functionality. With a voltage rating of 700 VAC and an amperage of 3A, it meets stringent performance standards. The ECC60DREHS13 is the perfect solution for demanding environments where precision and efficiency are paramount.