ECC60DREH

Heilind Number:SULECC60DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC60DREH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC60DREH
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:120
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC60DREH

Detailed Description

The ECC60DREH is a high-performance female board-to-board PCB connector designed for demanding applications. With a voltage rating of 700 VAC and an amperage of 3 A, it ensures reliable power transmission. Featuring two rows of 120 full bellow contacts made of gold-plated phosphor bronze, it guarantees excellent conductivity and durability. The connectors have a pitch of 2.54 mm (.1 in) and are mounted via clearance holes, with eyelet termination for secure attachment. Operating efficiently in a wide temperature range from -65 to 125 °C, they are suitable for use in diverse environments. The connectors have a compact design, with a connector height of 10.95 mm (.431 in) and width of 10.16 mm (.4 in), making them ideal for space-constrained applications. With matte tin termination plating, they offer enhanced corrosion resistance. Certified for quality and reliability, the ECC60DREH is a top choice for high-reliability electronics.