ECC60DREI-S13

Heilind Number:SULECC60DREI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC60DREI-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC60DREI-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULECC60DREI-S13

Detailed Description

Introducing the ECC60DREIS13, a high-performance female board-to-board PCB connector designed for demanding applications. With two rows of 120 positions, this connector ensures secure and reliable connectivity in complex electronic systems. Featuring PBT and Phosphor Bronze construction with gold-plated contacts, it guarantees optimal signal transmission and durability. The threaded mount type and card extender termination method offer easy installation and maintenance. Operating at a voltage of 700 VAC and with an amperage of 3A, it meets stringent power requirements. The full bellow contact type and straddle orientation further enhance its stability and signal integrity. With an operating temperature range of -65 to 125 °C and matte tin termination plating, this connector is suitable for harsh environments. Compact in size with a connector height of 10.95mm and width of 10.16mm, it saves space on the PCB. Trusted for its quality and performance, the ECC60DREIS13 is the perfect choice for industrial and commercial electronics projects.