ECC60DREI

Heilind Number:SULECC60DREI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC60DREI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC60DREI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULECC60DREI

Detailed Description

The ECC60DREI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a female gender with two rows and a threaded mount type, this connector ensures secure and reliable connectivity. Its contact material of phosphor bronze with gold plating offers excellent conductivity and durability. With a pitch of 2.54mm and a voltage rating of 700VAC, it is suitable for high-power applications. The full bellow contact type and straight orientation provide easy and efficient mating. With 120 positions and a tail length of 5.72mm, it allows for versatile and flexible connection options. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. The matte tin termination plating ensures long-term performance and reliability. Perfect for use in aerospace, defense, and industrial applications, the ECC60DREI is a top choice for high-reliability connectivity needs.