| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC60DREN-S13 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 120 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Eyelet |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straddle |
| Number of Positions: | 120 |
| Tail Length: | .21 in, 5.33 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC60DREN-S13 |
ECC60DREN-S13
| Heilind Number: | SULECC60DREN-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC60DREN-S13 |
| ECAD Model: |
Specifications
Detailed Description
The ECC60DREN-S13 is a high-performance board-to-board PCB connector designed for demanding electronic applications. Featuring PBT and Phosphor Bronze construction with gold contact plating, this connector ensures reliable conductivity and durability. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The connector offers 120 positions in a compact design, with a pitch of 2.54mm for easy installation. Its full bellow contact type and straddle orientation provide secure connections. Operating in a wide temperature range from -65 to 125°C, it is ideal for harsh environments. The termination method via card extender and matte tin plating guarantee efficient signal transfer. Certifying high quality and performance, the ECC60DREN-S13 is a crucial component for mission-critical systems.

