| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC60DREN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .225 in, 5.72 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Eyelet |
| Number of Positions: | 120 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 120 |
| SKU: | SULECC60DREN |
ECC60DREN
| Heilind Number: | SULECC60DREN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC60DREN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC60DREN, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PBT and Phosphor Bronze materials, this connector ensures durability and reliability in all conditions. Featuring a 2.54mm pitch and 120 positions across 2 rows, it offers ample connectivity options. The female connector with eyelet termination and gold contact plating guarantees secure and low-resistance connections. With a 700VAC voltage rating and an operating temperature range of -65 to 125°C, it is suitable for a wide range of environments. The straight orientation and compact dimensions make it easy to integrate into PCB designs. Certified for quality, this connector is ideal for industries requiring high-reliability components. Upgrade your connectivity solutions with the ECC60DREN.

