ECC60DRES-S13

Heilind Number:SULECC60DRES-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC60DRES-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC60DRES-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULECC60DRES-S13

Detailed Description

Introducing the ECC60DRES-S13, a high-performance board-to-board PCB connector designed for demanding applications. This connector features PBT and Phosphor Bronze construction with gold-plated contacts, ensuring reliable conductivity and durability. With a 2.54mm pitch and 120 positions, it offers ample connectivity options. The female gender, side-hole mount type, and card extender termination method make it versatile for various setups. Operating at a voltage of 700 VAC and an impressive amperage of 3A, it's suitable for power and signal transmission. The connector, with a straddle orientation and full bellow contact type, guarantees secure connections. Its rugged design, with an operating temperature range of -65 to 125°C and matte tin termination plating, ensures performance in harsh environments. Perfect for industrial and electronic applications, the ECC60DRESS13 is a reliable solution for your connectivity needs.