ECC60DRES

Heilind Number:SULECC60DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC60DRES
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC60DRES
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULECC60DRES

Detailed Description

Introducing the ECC60DRES, a high-performance female board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. With a pitch of 2.54mm, this connector features two rows of 120 contacts made from durable phosphor bronze with gold plating, ensuring optimal conductivity and corrosion resistance. The full bellow contact type and straight orientation guarantee secure mating, while the termination method of eyelet soldering offers easy installation. Operating at a voltage of 700VAC and with an amperage of 3A, it is suitable for a wide range of applications. With a temperature range of -65 to 125°C and matte tin termination plating, the ECC60DRES is built to withstand harsh conditions, making it ideal for industrial and commercial use. Elevate your connectivity solutions with this top-of-the-line PCB connector.