ECC60DRMD-S288

Heilind Number:SULECC60DRMD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC60DRMD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC60DRMD-S288
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:120
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC60DRMD-S288

Detailed Description

The ECC60DRMD-S288 is a high-performance board-to-board connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage capacity of 700VAC, it offers robust power transmission capabilities. The female gender, dual-row design with 120 positions, and loop bellow contact type make it ideal for high-density PCB connections. Its clearance hole mount type and card extender termination method allow for easy and secure installation. Gold-plated phosphor bronze contacts guarantee low contact resistance and enhanced signal integrity. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is suitable for use in various industries. Measuring just 15.49mm in height and 9.4mm in width, it offers space-saving solutions without compromising performance. With matte tin termination plating and compliance with industry standards, the ECC60DRMD-S288 is a reliable choice for mission-critical applications.