ECC60DRMD

Heilind Number:SULECC60DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC60DRMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC60DRMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULECC60DRMD

Detailed Description

Introducing SKU ECC60DRMD, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding electronic applications. With a compact design featuring two rows of female connectors, this component ensures secure and efficient connections. Made from durable PBT and Phosphor Bronze with Gold contact plating, it guarantees reliable conductivity even in harsh environments. The Wire Wrap termination method and Loop Bellow contact type further enhance its durability and signal integrity. Operating at a maximum of 700 VAC and 3 A, it is suitable for a wide range of voltage and current requirements. With a pitch of 2.54 mm (.1 in) and a total of 120 positions, it offers versatile connectivity options. Its clearance hole mount type and straight orientation make installation easy. The connector's matte tin termination plating and wide operating temperature range from -65 to 125 °C ensure long-term performance and reliability. Whether used in aerospace, defense, or industrial applications, the ECC60DRMD guarantees seamless connectivity, meeting the highest standards of quality and performance.