ECC60DRMH-S288

Heilind Number:SULECC60DRMH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC60DRMH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC60DRMH-S288
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:120
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC60DRMH-S288

Detailed Description

The PBT & Phosphor Bronze Board To Board PCB Connector, with SKU ECC60DRMH-S288, offers reliable connectivity for high-performance electronic applications. Featuring a dual-row design with 120 positions, this connector ensures secure mating. Its female gender, clearance hole mount type, and card extender termination method facilitate easy installation. Constructed with Phosphor Bronze contacts plated with gold, it guarantees excellent conductivity and durability. With a pitch of 2.54mm, voltage rating of 700 VAC, and amperage of 3A, it meets stringent performance standards. The loop bellow contact type and straddle orientation further enhance its functionality. Operating in a wide temperature range from -65 to 125°C, and with termination plating in matte tin, this connector is suitable for various environments. Its compact dimensions of 15.49mm height and 9.4mm width make it space-efficient on PCBs. While not designed for high-reliability applications, the ECC60DRMHS288 connector is a cost-effective solution for demanding electronic systems.