ECC60DRMI-S288

Heilind Number:SULECC60DRMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC60DRMI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC60DRMI-S288
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:120
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC60DRMI-S288

Detailed Description

Introducing the ECC60DRMIS288, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in demanding electronic applications. This female connector features two rows with a total of 120 positions, ensuring ample connectivity options. Its threaded mount type and card extender termination method guarantee secure attachment and easy installation. Crafted with PBT and phosphor bronze materials and boasting gold contact plating, it offers excellent conductivity and durability. The contact type, loop bellow, enhances signal transmission efficiency. With a pitch of 2.54mm and voltage rating of 700 VAC, this connector is suitable for high-power applications. Operating flawlessly in temperatures ranging from -65 to 125°C, it is ideal for use in harsh environments. The ECC60DRMIS288 is a top choice for engineers seeking top-quality connectors for their projects.